Cart

3572.1220.051

COMUS 3572.1220.051

image shown is a representation only

COMUS

REED RELAY 5V 0,5A THT
Supplier: Comus International
Matchcode: 35721220051
Rutronik No.: REL6440
Unit Pack: 25
MOQ: 1000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
2.00 $
2,000.00 $

Parameter

Coil voltage
5 V
Normaly open
1
Coil resistance
140 Ohm
P(N) coil
179 mW
Switch current
2 A
Switch volt[DC]
200 V[DC]
Length
19.5 mm
Width
7.0 mm
Height
6.5 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Belgium
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?