Cart

3570.1301.054

COMUS 3570.1301.054

image shown is a representation only

COMUS

REED RELAY THT 5V 1A shield _NO ROHS
Supplier: Comus International
Matchcode: 35701301054
Rutronik No.: REL7491
Unit Pack: 10
MOQ: 100
Packaging: BOX
On request
1.71 $
171.00 $

Parameter

Coil voltage
5 V
Coil type
REED
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
500 Ohm
P(N) coil
0 mW
No. of coils
0
Switch current
1 A
Switch volt[AC]
200 V[AC]
Switch volt[DC]
200 V[DC]
Contact materia
0
Switch freq.
0 MHz
Length
19.5 mm
Width
7.0 mm
Height
5.6 mm
Technology
THT
Leadfree Defin.
1
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Belgium
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?