Cart

3570-1333-051

COMUS 3570-1333-051

image shown is a representation only

COMUS

REED RELAY 5V 1A 1NO THT _NO ROHS
Supplier: Comus International
Matchcode: 35701333051
Rutronik No.: REL7367
Unit Pack: 25
MOQ: 25
Packaging: BOX
In Stock
2.68 $
67.00 $

Prices

25 2.68 $
50 2.11 $
75 2.00 $
125 1.97 $
225 1.93 $

Parameter

Coil voltage
5 V
Coil type
MONOSTABLE
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
500 Ohm
P(N) coil
50 mW
Switch current
0.5 A
Switch volt[AC]
200 V[AC]
Switch volt[DC]
10 V[DC]
Length
19.0 mm
Width
5.08 mm
Height
7.4 mm
Technology
THT
Leadfree Defin.
1
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Belgium
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?