Cart

3570-1332-054

COMUS 3570-1332-054

image shown is a representation only

COMUS

REED RELAY THT 5V 0,5A Diode _NO ROHS
Supplier: Comus International
Matchcode: 35701332054
Rutronik No.: REL7485
Unit Pack: 25
MOQ: 25
Packaging: BOX
Best Choice
In Stock
1.36 $
34.00 $

Prices

25 1.36 $
50 1.1664 $
100 1.1244 $
150 1.1138 $
275 1.0928 $

Parameter

Coil voltage
5 V
Coil type
REED
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
1000 Ohm
Switch current
1 A
Switch volt[AC]
200 V[AC]
Length
19 mm
Width
5.08 mm
Height
7.4 mm
Technology
THT
Leadfree Defin.
1
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Belgium
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?