Cart

3563.1231.241

COMUS 3563.1231.241

image shown is a representation only

COMUS

REED SWITCH 1FormC 24V
Supplier: Comus International
Matchcode: 35631231241 (PRMA1C24)
Rutronik No.: REL2749
Unit Pack: 1
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
4.00 $
4,000.00 $

Parameter

Coil voltage
24 V
Chg.over
1
Coil resistance
2150 Ohm
P(N) coil
268 mW
Length
19.6 mm
Width
7.62 mm
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Belgium
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?