Cart

3392.4270.126

COMUS 3392.4270.126

image shown is a representation only

COMUS

HIGH VOLTAGE REED RELAY 3A
Supplier: Comus International
Matchcode: 33924270126
Rutronik No.: REL6394
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
24.54 $
245.40 $

Prices

10 24.54 $
30 23.86 $

Parameter

Coil voltage
12 V
Normaly closed
1
Coil resistance
675 Ohm
Switch current
3 A
Switch volt[DC]
10000 V[DC]
Length
68 mm
Width
21 mm
Height
21 mm
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
France
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?