ZMA00A080L04PC
ZMA00A080L04PC
Description:
DETECT SPDT THT 0,1A 80gf Lever 3,6mm
Supplier:
C&K
Matchcode:
ZMA00A080L04PC
Rutronik No.:
SWITCH12620
Unit Pack:
300
MOQ:
600
Packaging:
BULK
Find Alternatives
- Termination
- THT
- Contact type
- SPDT
- Model Construct
- straight
- Mounting
- PCB
- Actuator
- Lever
- Operating force
- 0.78 N
- Ground
- No Y/N
- Sealing
- NO
- max.I /Switch
- 100 mA
- Pitch
- 5.08 mm
- Plating
- Ag
- Operating temp.
- -25 to 85 °C
- Height
- 6.6 mm
- Length
- 12.8 mm
- Width
- 5.8 mm
- Operating life
- 300000 cycles
- Automotive
- NO
- max.Volt/Switch
- 30 DC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 20 weeks