RTF16R2J
RTF16R2J
Description:
SMT cross actuator Au
Supplier:
C&K
Matchcode:
RTF16R2J
Rutronik No.:
SWITCH12498
Unit Pack:
70
MOQ:
700
Packaging:
BULK
- Termination
- SMT
- Code
- Hexa
- Plating
- AU
- No.of positions
- 16
- Model construct
- Straight
- Stop position
- No Y/N
- Ground
- No Y/N
- Sealing
- IP67
- max. I/ Switch
- 100 mA
- Width
- 7.2 mm
- Diameter
- 3.2 mm
- Operating temp.
- -25 to 85 °C
- Actuator size
- 0 mm
- Height
- 2.9 mm
- Length
- 7.2 mm
- Operating life
- 10000 cycles
- Automotive
- NO
- max.Volt/Switch
- 5 V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Customs Tariff No.
- 85365015000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 18 weeks