ELUMEETHQ6C22
ELUMEETHQ6C22
Description:
Elum series Latching LED Green
Supplier:
C&K
Matchcode:
ELUMEETHQ6C22
Rutronik No.:
SWITCH12621
Unit Pack:
60
MOQ:
180
Packaging:
REEL
Find Alternatives
- Termination
- TMT
- Contact type
- SPDT
- Switch function
- OFF-MOM
- Model Construct
- Rightangle
- Mounting
- PCB
- Sealing
- IP00
- max.I / Switch
- 250 mA
- max.Volt/Switch
- 50 DC V
- Operating temp.
- -40 to 80 °C
- Actuator size
- 5x4 mm
- Cap included
- Yes Y/N
- Illuminated
- Yes Y/N
- Dimension
- 11,4x6,1 mm
- Total high/long
- L28,2 mm
- Button version
- Square
- Automotive
- NO
- Operating life
- 30000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- China
- Supplier Lead time
- 21 weeks