- Termination
- flight sin
- Contact type
- SPDT
- Switch function
- ON-MOM
- Model Construct
- Straight
- Mounting
- THT
- Sealing
- EPOXY
- max.I / Switch
- 1000 mA
- max.Volt/Switch
- 120 AC V
- Operating temp.
- -30 to 75 °C
- Cap included
- No Y/N
- Illuminated
- No Y/N
- Dimension
- 12,7x6,9 mm
- Button version
- ROUND
- Plating
- Au/Ar
- Automotive
- NO
- Operating life
- 60000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks