Cart

FSAX0100

CHINMORE

Flexible NFC Antenna
Supplier: Chinmore
Matchcode: FSAX0100
Rutronik No.: WIREAC1953
Unit Pack: 1
MOQ: 2000
Packaging: BULK
On request
2.07 $
4,140.00 $

Parameter

Antenna type
FLEXIBLE
Standard
NFC/RFID
Frequency
13,45 M Hz
Connector (1)
IPX (U.FL)
Cable type
1.13
Cable length
104 mm
Impedance
50 Ohm
Size
30 mm
Packaging
BULK
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Taiwan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?