Cart

FAKRA BH D+1.13+20CM IPX

CHINMORE

Adapterc.IPX to Fakra D BH
Supplier: Chinmore
Matchcode: ADAPTER-IPX-FAKRA D BH 20CM
Rutronik No.: WIREAC1157
Unit Pack: 1
MOQ: 500
Packaging: BULK
On request
5.23 $
2,615.00 $

Parameter

Cable length
200 mm
Standard
GSM
Connector (1)
IPX (U.FL)
Connector (2)
Fakra D BH
Automotive
NO
Packaging
BULK
Impedance
50 Ohm
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85442000900
Country
Taiwan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?