Cart

EM-PF36ANT00-377

CHINMORE

Swivel antenna 2,4 GHz TNC/M
Supplier: Chinmore
Matchcode: EA-79
Rutronik No.: WIREAC1579
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
6.15 $
615.00 $

Prices

100 6.15 $
200 5.96 $
300 5.72 $
400 5.07 $

Parameter

Antenna type
SWIVEL
Standard
BLUE/WLAN
Frequency
2,4 G Hz
Connector (1)
TNC Male
Impedance
50 Ohm
Size
134 mm
Packaging
BULK
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85177000000
Country
Taiwan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?