Cart

EM-B10.0*104-170

CHINMORE EM-B10.0*104-170

image shown is a representation only

CHINMORE

Swivel antenna GSM SMA/m
Supplier: Chinmore
Matchcode: W-79B-1
Rutronik No.: WIREAC1035
Unit Pack: 1
MOQ: 100
Packaging: BULK
On request
4.64 $
464.00 $

Parameter

Antenna type
SWIVEL
Standard
GSM/UMTS
Frequency
PENTA BAND Hz
Connector (1)
SMA Male
Impedance
50 Ohm
Packaging
BULK
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Taiwan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?