Cart

CX-MHF113FME-1147

CHINMORE

Adapterc. IPX to FME/m BH 5cm
Supplier: Chinmore
Matchcode: ADAPTER-IPX-FME/M (BH) 5CM
Rutronik No.: WIREAC1400
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
4.80 $
4.80 $

Prices

1 4.80 $
5 4.42 $
10 3.84 $
50 3.45 $

Parameter

Cable length
50 mm
Standard
GSM
Connector (1)
IPX (U.FL)
Connector (2)
FME/M BH
Automotive
NO
Packaging
BULK
Impedance
50 Ohm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85442000900
Country
Taiwan
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?