Cart

AA-C02MT12SMA-833

CHINMORE

Magnetic antenna 433MHz SMA/m
Supplier: Chinmore
Matchcode: AA-C02MT12SMA-833
Rutronik No.: WIREAC1539
Unit Pack: 1
MOQ: 100
Packaging: BULK
On request
4.36 $
436.00 $

Prices

100 4.36 $
200 4.23 $
300 4.06 $
400 3.60 $

Parameter

Antenna type
MAGNETIC
Standard
ISM
Frequency
433 M Hz
Connector (1)
SMA Male
Cable length
3000 mm
Impedance
50 Ohm
Packaging
BULK
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Taiwan
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?