Cart

100-23005-083

CHINMORE

Adapterc.MMCX/m str.- SMA/f 7cm
Supplier: Chinmore
Matchcode: ADAPTER-MMCX/M-SMA/F(BH) 7CM
Rutronik No.: WIREAC1162
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
3.31 $
331.00 $

Prices

100 3.31 $
200 3.21 $
300 3.08 $
400 2.72 $

Parameter

Cable length
70 mm
Standard
GSM
Connector (1)
MMCX/M Str
Cable type
RG174U
Connector (2)
SMA/F BH
Automotive
NO
Packaging
INDIVIDUAL
Impedance
50 Ohm
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85442000900
Country
Taiwan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?