Cart

100-23005-0285

CHINMORE

Adhesive ant. 2,40 GHz,RP SMA
Supplier: Chinmore
Matchcode: WAG-12-F-RP SMA
Rutronik No.: WIREAC1875
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
5.08 $
5.08 $

Prices

1 5.08 $
200 4.92 $
300 4.73 $
400 4.19 $

Parameter

Antenna type
ADHESIVE
Standard
BLUE/WLAN
Frequency
2,4 G Hz
Connector (1)
RP SMA
Cable type
RG174U
Cable length
1000 mm
Impedance
50 Ohm
Packaging
BULK
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Taiwan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?