Cart

SSL0804T-681M-N

CHILISIN SSL0804T-681M-N

image shown is a representation only

CHILISIN

SSL0804 680uH 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC680U20%
Rutronik No.: IND11422
Unit Pack: 750
MOQ: 750
Packaging: REEL
Soon available
0.2733 $
204.98 $

Prices

750 0.2733 $
1,500 0.246 $
2,250 0.2437 $
3,000 0.2414 $
4,500 0.2369 $

Parameter

Inductance
680 µH
Mounting
SMD
Current rated
400 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
400 mA
R(DC)max.
2.02 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Length
12.95 mm
Width
9.4 mm
Height
5.21 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
2.5 MHz
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?