Cart

SSL0804T-150M-N

CHILISIN

SSL0804 15uH 3000mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC15U20%
Rutronik No.: IND8188
Unit Pack: 750
MOQ: 50000
Packaging: REEL
On request
On request
On request

Parameter

Inductance
15 µH
Mounting
SMD
Current rated
3000 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.046 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
12.95 mm
Width
9.4 mm
Height
5.08 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
27 MHz
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?