Cart

SQV453226T-471J-N

CHILISIN

SQV453226 470uH 80mA 5% WWT
Supplier: Chilisin Electronics
Matchcode: INDC470U1812
Rutronik No.: IND17059
Unit Pack: 500
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0897 $
269.10 $

Prices

3,000 0.0897 $
4,000 0.0881 $
6,000 0.0865 $
8,000 0.0848 $

Parameter

Inductance
470 µH
Mounting
SMD
Design size
1812 Inch
Current rated
80 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)typ.
11.8 Ohm
T(A)min
-40 °C
T(A)max
125 °C
SFR
3 MHz
Quality
40
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?