Cart

SQV322520T-100K-N

CHILISIN

SQV322520 10uH 190mA 10% WWT
Supplier: Chilisin Electronics
Matchcode: INDC10U1210
Rutronik No.: IND17441
Unit Pack: 1
MOQ: 6000
Packaging: REEL
On request
0.082 $
492.00 $

Parameter

Inductance
10 µH
Mounting
SMD
Design size
1210 Inch
Current rated
190 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
1.8 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
3.2 mm
Width
2.5 mm
Height
2 mm
T(A)min
-40 °C
T(A)max
125 °C
SFR
20 MHz
Quality
35
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?