Cart

SQC322520T-220M-N

CHILISIN SQC322520T-220M-N

image shown is a representation only

CHILISIN

SQC322520 22uH 250mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC22U1210
Rutronik No.: IND12385
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.121 $
484.00 $

Prices

4,000 0.121 $
6,000 0.1188 $
12,000 0.1166 $
18,000 0.1144 $

Parameter

Mounting
SMD
Inductance
22 µH
Current rated
250 mA
Tolerance
20 %
Technology
WIREWOUND
Design size
1210 Inch
R(DC)typ.
0.71 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
3.2 mm
Width
2.5 mm
Height
2 mm
SFR
19 MHz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?