Cart

SLF1255T-221M-N

CHILISIN SLF1255T-221M-N

image shown is a representation only

CHILISIN

SLF1255T 220uH 720mA 20%
Supplier: Chilisin Electronics
Matchcode: INDC220U20%
Rutronik No.: IND12113
Unit Pack: 500
MOQ: 2000
Packaging: REEL
On request
0.2776 $
555.20 $

Parameter

Inductance
220 µH
Mounting
SMD
Current rated
1200 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
720 mA
R(DC)typ.
0.27 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
12.5 mm
Width
12.5 mm
Height
5.5 mm
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?