Cart

SLF1255T-101M-N

CHILISIN SLF1255T-101M-N

image shown is a representation only

CHILISIN

SLF1255T 100uH 1100mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC100U20%
Rutronik No.: IND16386
Unit Pack: 500
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3445 $
1,033.50 $

Prices

3,000 0.3445 $
6,000 0.3382 $
10,000 0.3319 $
14,000 0.3257 $

Parameter

Mounting
SMD
Inductance
100 µH
Current rated
1800 mA
Current sat.
1100 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.117 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
12.5 mm
Width
12.5 mm
Height
5.5 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?