Cart

SCDS73T-681M-N

CHILISIN SCDS73T-681M-N

image shown is a representation only

CHILISIN

SCDS73 680uH 190mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC680U20%
Rutronik No.: IND16241
Unit Pack: 1600
MOQ: 10000
Packaging: REEL
On request
0.2531 $
2,834.72 $

Parameter

Inductance
680 µH
Mounting
SMD
Tolerance
20 %
Technology
WIREWOUND
Current sat.
190 mA
R(DC)max.
5.73 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7.3 mm
Width
7.3 mm
Height
3.4 mm
T(A)min
-40 °C
T(A)max
105 °C
Series
SCDS73
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?