Cart

SCDS127T-390M-N

CHILISIN SCDS127T-390M-N

image shown is a representation only

CHILISIN

SCDS127 39uH 2750mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC39U20%
Rutronik No.: IND9386
Unit Pack: 500
MOQ: 3000
Packaging: REEL
On request
0.2338 $
701.40 $

Parameter

Inductance
39 µH
Mounting
SMD
Current rated
2750 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
2750 mA
R(DC)typ.
0.0729 Ohm
R(DC)max.
0.0729 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
12.5 mm
Width
12.5 mm
Height
8 mm
T(A)min
-40 °C
T(A)max
105 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?