Cart

SCDS127T-150M-N

CHILISIN SCDS127T-150M-N

image shown is a representation only

CHILISIN

SCDS127 15uH 4500mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC15U20%
Rutronik No.: IND9463
Unit Pack: 500
MOQ: 3000
Packaging: REEL
On request
0.2537 $
761.10 $

Parameter

Inductance
15 µH
Mounting
SMD
Tolerance
20 %
Technology
WIREWOUND
Current sat.
4500 mA
R(DC)max.
0.027 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
12.5 mm
Width
12.5 mm
Height
8 mm
T(A)min
-20 °C
T(A)max
85 °C
Series
SCDS127
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?