Cart

SCDS125T-221M-N

CHILISIN SCDS125T-221M-N

image shown is a representation only

CHILISIN

SCDS125T 220uH 800mA 20%
Supplier: Chilisin Electronics
Matchcode: INDC220U20%
Rutronik No.: IND12238
Unit Pack: 600
MOQ: 10000
Packaging: REEL
On request
0.2288 $
2,333.76 $

Parameter

Inductance
220 µH
Mounting
SMD
Tolerance
20 %
Technology
WIREWOUND
Current sat.
800 mA
R(DC)max.
0.4 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
12.5 mm
Width
12.5 mm
Height
6 mm
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?