Cart

SCDS105R-100M-N

CHILISIN

SCDS105R 10uH 4450mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC10U20%
Rutronik No.: IND8453
Unit Pack: 500
MOQ: 10000
Packaging: REEL
On request
0.2398 $
2,398.00 $

Parameter

Inductance
10 µH
Mounting
SMD
Tolerance
20 %
Technology
WIREWOUND
Current sat.
4450 mA
R(DC)max.
0.026 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
10.3 mm
Width
10.5 mm
Height
5.1 mm
T(A)min
-40 °C
T(A)max
105 °C
Series
SCDS105R
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?