Cart

SCDS103R-470M-N

CHILISIN SCDS103R-470M-N

image shown is a representation only

CHILISIN

SCDS103R 47uH 1430mA 20%
Supplier: Chilisin Electronics
Matchcode: INDC47U20%
Rutronik No.: IND13781
Unit Pack: 1000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3572 $
1,428.80 $

Prices

4,000 0.3572 $
5,000 0.3507 $
10,000 0.3442 $
14,000 0.3376 $

Parameter

Mounting
SMD
Inductance
47 µH
Current sat.
1430 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.299 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
10.3 mm
Width
10.5 mm
Height
3.1 mm
T(A)min
-40 °C
T(A)max
105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?