Cart

SCD0705T-150K-N

CHILISIN SCD0705T-150K-N

image shown is a representation only

CHILISIN

SCD0705 15uH 1800mA 10% WWT
Supplier: Chilisin Electronics
Matchcode: INDC15U10%
Rutronik No.: IND16393
Unit Pack: 700
MOQ: 3500
Packaging: REEL
On request
0.0894 $
312.90 $

Parameter

Inductance
15 µH
Mounting
SMD
Current rated
1800 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
0.09 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Length
7.8 mm
Width
7 mm
Height
5 mm
T(A)min
-40 °C
T(A)max
85 °C
Series
SCD0705
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?