Cart

SCD0705T-120M-N

CHILISIN

SCD0705 12uH 2000mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC12U10%
Rutronik No.: IND16867
Unit Pack: 700
MOQ: 3500
Packaging: REEL
On request
0.0977 $
341.95 $

Parameter

Inductance
12 µH
Mounting
SMD
Current rated
2000 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
0.08 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Length
7.8 mm
Width
7 mm
Height
5 mm
T(A)min
-40 °C
T(A)max
85 °C
Series
SCD0705
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?