Cart

SCD0403T-4R7M-N

CHILISIN

SCD0403 4,7uH 1,7A 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC4,7U20%
Rutronik No.: IND17950
Unit Pack: 2000
MOQ: 8000
Packaging: REEL
On request
0.066 $
528.00 $

Prices

8,000 0.066 $
16,000 0.0648 $

Parameter

Inductance
4.7 µH
Mounting
SMD
Tolerance
20 %
Technology
WIREWOUND
Current sat.
1700 mA
R(DC)max.
0.094 Ohm
Test frequency
7.96 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
4.5 mm
Width
4 mm
Height
3.2 mm
T(A)min
-40 °C
T(A)max
105 °C
Series
BPSD
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?