Cart

SCD0403T-100M-N

CHILISIN SCD0403T-100M-N

image shown is a representation only

CHILISIN

SCD0403 10uH 1150mA 10% WWT
Supplier: Chilisin Electronics
Matchcode: INDC10U10%
Rutronik No.: IND12413
Unit Pack: 2000
MOQ: 6000
Packaging: REEL
On request
0.14 $
840.00 $

Prices

6,000 0.14 $
12,000 0.1374 $

Parameter

Inductance
10 µH
Mounting
SMD
Current rated
1150 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
0.182 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Length
4.5 mm
Width
4 mm
Height
3.2 mm
T(A)min
-30 °C
T(A)max
100 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?