Cart

SBY322513T-520Y-N

CHILISIN SBY322513T-520Y-N

image shown is a representation only

CHILISIN

SBY322513T 52R 500mA 0,2R
Supplier: Chilisin Electronics
Matchcode: FEC52R1210
Rutronik No.: FE3812
Unit Pack: 2500
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0241 $
120.50 $

Prices

5,000 0.0241 $
15,000 0.0236 $
42,500 0.0232 $
85,000 0.0228 $
Article with this quantity is not orderable.

Parameter

Mounting
SMD
Design size
1210
Impedance Z
52 Ohm
Testfrequency
100 MHz
Current I
500 mA
DCR
0.2 Ohm
Length
2 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?