Cart

SBY100505T-121Y-N

CHILISIN SBY100505T-121Y-N

image shown is a representation only

CHILISIN

SBY100505T 120R 500mA 0,25R
Supplier: Chilisin Electronics
Matchcode: FEC120R0402
Rutronik No.: FE2899
Unit Pack: 10000
MOQ: 50000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.013 $
650.00 $

Prices

50,000 0.013 $
100,000 0.0128 $
250,000 0.0125 $

Parameter

Mounting
SMD
Design size
0402
Impedance Z
120 Ohm
Testfrequency
100 MHz
Current I
500 mA
DCR
0.25 Ohm
Length
1 mm
Width
0.5 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?