Cart

SBK321611T-601Y-N

CHILISIN SBK321611T-601Y-N

image shown is a representation only

CHILISIN

SBK321611T 600R 400mA 0,3R
Supplier: Chilisin Electronics
Matchcode: FEC600R1206
Rutronik No.: FE1961
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
Best Choice
In Stock
0.0221 $
66.30 $

Prices

3,000 0.0221 $
6,000 0.0199 $
9,000 0.0197 $
12,000 0.0195 $
15,000 0.0191 $

Parameter

Mounting
SMD
Design size
1206
Impedance Z
600 Ohm
Testfrequency
100 MHz
Current I
400 mA
DCR
0.3 Ohm
Length
2 mm
Width
1.25 mm
Height
0.9 mm
T(A)min
-40 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Taiwan
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?