Cart

SBK201209T-102Y-N

CHILISIN SBK201209T-102Y-N

image shown is a representation only

CHILISIN

SBK201209T 1000R 100mA 0,5R
Supplier: Chilisin Electronics
Matchcode: FEC1000R0805
Rutronik No.: FE1959
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.0156 $
62.40 $

Prices

4,000 0.0156 $
8,000 0.0141 $
12,000 0.014 $
16,000 0.0138 $
28,000 0.0136 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
1000 Ohm
Testfrequency
100 MHz
Current I
100 mA
DCR
0.5 Ohm
Length
2 mm
Width
1.25 mm
Height
0.9 mm
Tolerance
25 %
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Taiwan
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?