Cart

SBK160808T-601Y-N

CHILISIN SBK160808T-601Y-N

image shown is a representation only

CHILISIN

SBK160808 600R 200mA 0,5R 25%
Supplier: Chilisin Electronics
Matchcode: FEC600R0603
Rutronik No.: FE2271
Unit Pack: 4000
MOQ: 20000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0184 $
368.00 $

Prices

20,000 0.0184 $
40,000 0.0181 $
80,000 0.0177 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
600 Ohm
Testfrequency
100 MHz
Current I
200 mA
DCR
0.5 Ohm
T(A)min
-55 °C
T(A)max
155 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?