Cart

SBK160808T-222Y-N

CHILISIN SBK160808T-222Y-N

image shown is a representation only

CHILISIN

SBK160808T 2200R 50mA 1,2R
Supplier: Chilisin Electronics
Matchcode: FEC2200R0603
Rutronik No.: FE2773
Unit Pack: 4000
MOQ: 20000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0191 $
382.00 $

Prices

20,000 0.0191 $
40,000 0.0187 $
100,000 0.0184 $
252,000 0.018 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
2200 Ohm
Testfrequency
100 MHz
Current I
50 mA
DCR
1.2 Ohm
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?