Cart

PBY321611T-122Y-N

CHILISIN PBY321611T-122Y-N

image shown is a representation only

CHILISIN

PBY321611T 1200R 1000mA 0,18R
Supplier: Chilisin Electronics
Matchcode: FEC1200R1206
Rutronik No.: FE3854
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
Best Choice
In Stock
0.0224 $
67.20 $

Prices

3,000 0.0224 $
6,000 0.0217 $
9,000 0.0209 $
12,000 0.0198 $
15,000 0.0194 $

Parameter

Mounting
SMD
Design size
1206
Impedance Z
1200 Ohm
Testfrequency
100 MHz
Current I
1000 mA
DCR
0.18 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?