Cart

PBY201209T-601Y-N

CHILISIN PBY201209T-601Y-N

image shown is a representation only

CHILISIN

PBY201209T 600R 2000mA
Supplier: Chilisin Electronics
Matchcode: FEC600R0805
Rutronik No.: FE3668
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Topseller
In Stock
0.006 $
24.00 $

Prices

4,000 0.006 $
8,000 0.0054 $
16,000 0.0053 $
44,000 0.0052 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
600 Ohm
Testfrequency
100 MHz
Current I
2000 mA
DCR
0.1 Ohm
Tolerance
25 %
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Taiwan
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?