Cart

PBY201209T-152Y-N

CHILISIN PBY201209T-152Y-N

image shown is a representation only

CHILISIN

PBY201209T 1500R 1000mA 0,30R
Supplier: Chilisin Electronics
Matchcode: FEC1500R0805
Rutronik No.: FE4250
Unit Pack: 4000
MOQ: 8000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0264 $
211.20 $

Prices

8,000 0.0264 $
16,000 0.0259 $
40,000 0.0255 $
80,000 0.025 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
1500 Ohm
Testfrequency
100 MHz
Current I
1000 mA
DCR
0.3 Ohm
Length
2 mm
Width
1.25 mm
Height
0.9 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?