Cart

PBY201209T-102Y-N

CHILISIN PBY201209T-102Y-N

image shown is a representation only

CHILISIN

PBY201209T 1000R 1500mA 0,12R
Supplier: Chilisin Electronics
Matchcode: FEC1000R0805
Rutronik No.: FE3715
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Best Choice
In Stock
0.0173 $
69.20 $

Prices

4,000 0.0173 $
8,000 0.0156 $
16,000 0.0154 $
32,000 0.0153 $
40,000 0.015 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
1000 Ohm
Testfrequency
100 MHz
Current I
1500 mA
DCR
0.12 Ohm
Length
2 mm
Width
1.25 mm
Height
0.9 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Taiwan
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?