Cart

PBY160808T-601Y-N

CHILISIN PBY160808T-601Y-N

image shown is a representation only

CHILISIN

PBY160808T 600R 1000mA 0,2R
Supplier: Chilisin Electronics
Matchcode: FEC600R0603
Rutronik No.: FE2440
Unit Pack: 4000
MOQ: 8000
Packaging: REEL
On request
0.0059 $
47.20 $

Prices

8,000 0.0059 $
16,000 0.0058 $
32,000 0.0057 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
600 Ohm
Testfrequency
100 MHz
Current I
1000 mA
DCR
0.2 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Taiwan
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?