PBY160808T-301Y-N

image shown is a representation only
Supplier: Chilisin Electronics
Matchcode: FEC300R0603
Rutronik No.: FE3710
Unit Pack: 4000
MOQ: 8000
Packaging: REEL
Parameter
- Mounting
- SMD
- Design size
- 0603
- Impedance Z
- 300 Ohm
- Testfrequency
- 100 MHz
- Current I
- 1500 mA
- DCR
- 0.12 Ohm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Tolerance
- 25 %
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045095200
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 23 weeks