Cart

PBY160808T-250Y-N

CHILISIN PBY160808T-250Y-N

image shown is a representation only

CHILISIN

PBY160808T 25R 3000mA 0,03R
Supplier: Chilisin Electronics
Matchcode: FEC25R0603
Rutronik No.: FE3709
Unit Pack: 4000
MOQ: 20000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0133 $
266.00 $

Prices

20,000 0.0133 $
40,000 0.013 $
100,000 0.0128 $
252,000 0.0125 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
25 Ohm
Testfrequency
100 MHz
Current I
3000 mA
DCR
0.03 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?