Cart

PBY160808T-110Y-N

CHILISIN PBY160808T-110Y-N

image shown is a representation only

CHILISIN

PBY160808T 11R 4000mA 25%
Supplier: Chilisin Electronics
Matchcode: FEC11R0603
Rutronik No.: FE3110
Unit Pack: 4000
MOQ: 20000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0134 $
268.00 $

Prices

20,000 0.0134 $
40,000 0.0131 $
100,000 0.0129 $
252,000 0.0126 $
Obsolete article with this quantity is not orderable.

Parameter

Mounting
SMD
Design size
0603
Impedance Z
11 Ohm
Current I
4000 mA
DCR
0.035 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?