Cart

PBY100505T-121Y-N

CHILISIN PBY100505T-121Y-N

image shown is a representation only

CHILISIN

PBY100505T 120R 1400mA 0,09R
Supplier: Chilisin Electronics
Matchcode: FEC120R0402
Rutronik No.: FE4103
Unit Pack: 10000
MOQ: 20000
Packaging: REEL
On request
0.0093 $
186.00 $

Prices

20,000 0.0093 $
60,000 0.0092 $
80,000 0.009 $

Parameter

Mounting
SMD
Design size
0402
Impedance Z
120 Ohm
Testfrequency
100 MHz
Current I
1400 mA
DCR
0.09 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?